Honeywell SDP8436-3 technical specifications.
| Polarity | NPN |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDP8436-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
