
General purpose photodetector with a 100kHz response frequency and 55° viewing angle, operating at a 935nm wavelength. Features a 2-pin radial package for through-hole mounting, with a 15ns fall time and 5µs propagation delay. Supports a supply voltage range of 4.5V to 16V, with a typical operating voltage of 12V and a maximum power dissipation of 100mW. Dimensions include a 4.45mm length, 2.28mm width, and 5.72mm height.
Honeywell SDP8600-001 technical specifications.
| Package/Case | Radial |
| Fall Time | 15ns |
| Frequency | 100kHz |
| Height | 5.72mm |
| Input Current | 12mA |
| Length | 4.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 12mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current | 18mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Reach SVHC Compliant | No |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Turn-On Delay Time | 5000ns |
| Viewing Angle | 55° |
| Wavelength | 935nm |
| Width | 2.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8600-001 to view detailed technical specifications.
No datasheet is available for this part.
