
General purpose photodetector featuring an Optoschmitt output. Operates with a response frequency up to 100kHz and a wavelength sensitivity of 935nm. This through-hole mounted, radial packaged component has a fall time of 15ns and a propagation delay of 5µs. It functions within a supply voltage range of 4.5V to 12V, with a maximum supply current of 12mA. Operating temperature range is -40°C to 85°C.
Honeywell SDP8601-001 technical specifications.
| Package/Case | Radial |
| Fall Time | 15ns |
| Frequency | 100kHz |
| Height | 5.72mm |
| Length | 4.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 12mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Output Current | 18mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Turn-On Delay Time | 5000ns |
| Wavelength | 935nm |
| Width | 2.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8601-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
