
The SDP8610-003 photodetector from Honeywell features a radial package with a through-hole mount, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 100mW and a propagation delay of 5us. The device is designed to operate at 12V with a supply current of 12mA and an output current of 18mA. It has a response frequency of 100kHz and a fall time of 15ns.
Honeywell SDP8610-003 technical specifications.
| Package/Case | Radial |
| Fall Time | 15ns |
| Height | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current | 18mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Propagation Delay | 5us |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Turn-On Delay Time | 5000ns |
| Wavelength | 935nm |
| Width | 2.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8610-003 to view detailed technical specifications.
No datasheet is available for this part.
