Honeywell SDP8614-301 technical specifications.
| Package/Case | Radial |
| Fall Time | 70ns |
| High Level Output Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Propagation Delay | 5000ns |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Turn-On Delay Time | 5000ns |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8614-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
