The SDPGB0200PG5 is a pressure sensor module with an accuracy of 0.25% and a maximum operating temperature of 85°C. It is designed for use in industrial environments and features a threaded port style. The module is a vented gauge type and has a maximum pressure rating of 400PSI, with an operating pressure of 200PSI. It is suitable for use in applications where a LCD display output is required.
Honeywell SDPGB0200PG5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 400PSI |
| Operating Pressure | 200PSI |
| Output Type | LCD Display |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | SDPGB |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDPGB0200PG5 to view detailed technical specifications.
No datasheet is available for this part.