Honeywell SDPGB1000PG5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 2000PSI |
| Operating Pressure | 1000PSI |
| Output Type | LCD Display |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | SDPGB |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDPGB1000PG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
