
Differential/Gage pressure sensor with a 0inH2O to 5inH2O range, featuring 1% accuracy and 0.2% linearity. This board mount sensor utilizes a Wheatstone bridge analog output and operates from -40°C to 85°C. It is designed for PCB through-hole mounting with barbless ports and a 6-pin DIP package. Key specifications include a 20V max supply voltage, 12V reference voltage, and a 100µs response time.
Honeywell SDX005IND4 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6.97PSI |
| Max Supply Voltage | 20V |
| Mount | PCB, Through Hole |
| Operating Pressure | 0.18PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX IND |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX005IND4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
