
The SDX100D4-A is a pressure sensor from Honeywell with a DIP package and a response time of 100us. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor has an input resistance of 4kR and a maximum supply voltage of 20V, producing an output voltage of 5V.
Honeywell SDX100D4-A technical specifications.
| Package/Case | DIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Operating Pressure | 100PSI |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Response Time | 100us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX100D4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.