
Piezoresistive pressure sensor with a 0 to 100 PSI operating range and 1% accuracy. Features a Wheatstone bridge output delivering 0-100mV, a 12V reference voltage, and a 20V maximum supply voltage. Housed in a DIP-6 plastic package with through-hole mounting and PC pin termination, it operates from -40°C to 85°C with a 100µs response time. This RoHS compliant sensor has an input resistance of 4kΩ and a lead pitch of 2.54mm.
Honeywell SDX100G2 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX100G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
