
Absolute pressure sensor with a 0psi to 15psi operating range, featuring 1% accuracy and a Wheatstone bridge analog output. This board mount sensor offers a fast 100µs response time and operates within a -40°C to 85°C temperature range. The 6-pin DIP package with through-hole PCB mounting is lead-free and RoHS compliant, designed for a maximum supply voltage of 20V.
Honeywell SDX15A4 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Height | 9.4mm |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole, PCB |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 90mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| DC Rated Voltage | 20V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX15A4 to view detailed technical specifications.
No datasheet is available for this part.
