
This piezoresistive pressure sensor measures gauge pressure from 0 to 15 PSI, with a maximum operating pressure of 30 PSI. It features an analog Wheatstone bridge output, providing 0-90mV with 1% accuracy and 0.2% linearity. The sensor operates within a temperature range of -40°C to 85°C and is housed in a DIP-6 plastic package with through-hole mounting. Key electrical specifications include a 12V reference voltage and a maximum supply voltage of 20V.
Honeywell SDX15G2 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Height | 15.11mm |
| Input Resistance | 4kR |
| Length | 11.94mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 90mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| DC Rated Voltage | 20V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX15G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
