Honeywell SDXL005D4 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7.23PSI |
| Operating Pressure | 0.18PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | SDX |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDXL005D4 to view detailed technical specifications.
No datasheet is available for this part.