
The SDXL010D4 is a differential pressure sensor with an accuracy of 1% and linearity of 0.2%. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 20V. The sensor is available in a DIP package with a lead pitch of 2.54mm and a width of 13.97mm. It is designed for industrial applications and is not RoHS compliant.
Honeywell SDXL010D4 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Lead Pitch | 2.54mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7.23PSI |
| Max Supply Voltage | 20V |
| Operating Pressure | 0.36PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| RoHS Compliant | No |
| Series | SDX |
| Termination | PC Pin |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDXL010D4 to view detailed technical specifications.
No datasheet is available for this part.
