The SE3470-002 is a TO-46 LED with a wavelength of 880nm and a reverse breakdown voltage of 3V. It can handle a forward current of up to 100mA and has a maximum power dissipation of 150mW. The LED is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Honeywell SE3470-002 technical specifications.
| Package/Case | TO-46 |
| Depth | 5.56mm |
| Fall Time | 0.7us |
| Forward Current | 100mA |
| Height | 3.89mm |
| Length | 5.56mm |
| Lens Style | Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 880nm |
| Width | 5.56mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell SE3470-002 to view detailed technical specifications.
No datasheet is available for this part.