Honeywell SEK001 technical specifications.
| Type | Evaluation Kit |
| Supported Device | HSCDRRN001ND2A5 |
| Supported Device Technology | Board Mount Pressure |
| Operating Supply Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 30°C |
| Product Length | 68.5mm |
| Product Width | 53.3mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SEK001 to view detailed technical specifications.
No datasheet is available for this part.