Honeywell SL-E1 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10A |
| Contact Plating | Silver |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| Series | SL |
| Termination | Connector |
| Throw Configuration | SPDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.