Honeywell SL1-DKL technical specifications.
| Contact Material | Gold |
| Contact Type | Snap Action |
| Depth | 44.2mm |
| Length | 18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Pretravel | 15mm |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Cable |
| Throw Configuration | SPDT |
| Width | 59.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SL1-DKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
