Honeywell SL1-PK technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 18mm |
| Height | 53.5mm |
| Length | 57.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Operating Force | 392N |
| Orientation | Straight |
| Overtravel | 40mm |
| Package Quantity | 1 |
| Pretravel | 20mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | SL1 |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL1-PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.