
Omnipolar Hall Effect Sensor IC, SOT-23 package, offering digital output. Features a wide operating voltage range of 2.2V to 5.5V with a typical supply current of 2.5mA. Maximum output current is 5mA, and it operates within a temperature range of -40°C to 85°C. This surface-mount component is supplied on tape and reel and is RoHS compliant.
Honeywell SL353HT technical specifications.
| Package/Case | SOT-23 |
| Duty Cycle | 13% |
| Height | 1.2mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 640uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 330uA |
| Output Type | Digital |
| Output Voltage | 250mV |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL353 |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL353HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
