Honeywell SLP010D technical specifications.
| Input Resistance | 4.7kR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7.5V |
| Package Quantity | 25 |
| Port Style | No Port |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SLP010D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.