Honeywell SNDH-H3C-G04 technical specifications.
| Package/Case | Module |
| Length | 57.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 6.5V |
| Mount | Flanges |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SNDH-H |
| Switching Current | 20mA |
| Termination | Connector |
| Type | Hall Effect |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SNDH-H3C-G04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
