Honeywell SNDH-T4C-G01 technical specifications.
| Frequency | 1Hz |
| Length | 68.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Screw |
| Operating Supply Current | 13.6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 62520000R |
| RoHS Compliant | No |
| Switching Current | 20mA |
| Termination | Connector |
| Type | Hall Effect |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SNDH-T4C-G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
