Honeywell SNDJ-T4C-G01 technical specifications.
| Actuator Material | Ferrite |
| Frequency | 15kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 11V |
| Output Type | Digital |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SNDJ |
| Termination | Connector |
| Type | Hall Effect Sensor, Hall Effect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SNDJ-T4C-G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.