Honeywell SPPG048S204U technical specifications.
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | SP |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPPG048S204U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.