Honeywell SPS-A180D-HAMS technical specifications.
| Approvals | CE |
| Linearity | 0.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 24V |
| Mount | Chassis Mount |
| Nominal Supply Current | 45mA |
| Output Current | 45mA |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 8.5mm |
| Series | SPS |
| Termination | Connector |
| Tolerance | 4% |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPS-A180D-HAMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
