Honeywell SPS-L035-LATS technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 5.24V |
| Mount | Chassis Mount |
| Nominal Supply Current | 20mA |
| Output Range | 0.55 ? 4.15 V dc |
| Overall Depth | 85mm |
| Packaging | Box |
| Ratings | IP67 |
| Resolution (um) | 0.04mm |
| Series | SPS |
| Termination | Connector |
| DC Rated Voltage | 4.75V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPS-L035-LATS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
