Honeywell SPS-L075-HALS technical specifications.
| Approvals | CE |
| Length | 127mm |
| Linearity | 0.4% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 24V |
| Mount | Chassis Mount |
| Nominal Supply Current | 32mA |
| Output Range | 0 ? 5 V dc |
| Overall Depth | 127mm |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resolution (um) | 0.05mm |
| RoHS Compliant | Yes |
| Series | SPS |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPS-L075-HALS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
