Honeywell SPS-L225-HDLS technical specifications.
| Approvals | CE |
| Package/Case | 125 |
| Linearity | 0.4% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Mount | Chassis Mount, Screw |
| Nominal Supply Current | 88mA |
| Output Type | Digital |
| Overall Depth | 277.3mm |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Resolution (um) | 0.0035mm |
| RoHS Compliant | Yes |
| Series | SPS |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPS-L225-HDLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
