Honeywell SPS-R360D-NBMS0101 technical specifications.
| Linearity | 0.03% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Mount | Chassis Mount |
| Nominal Supply Current | 90mA |
| Operating Supply Voltage | 30V |
| Output Current | 20mA |
| Output Range | 4 ? 20 mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | SPS |
| Termination | Connector |
| Tolerance | 0.069% |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPS-R360D-NBMS0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
