Honeywell SPSG148F504U technical specifications.
| Actuator Diameter | 0.125inch |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Series | SP |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPSG148F504U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.