The SPT4V0015PA4W12 is a pressure sensor from Honeywell with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 12.5V. The sensor operates at 15PSI with an output voltage of 4V and a supply current of 5mA. It is available in a package quantity of 10 and is suitable for industrial applications.
Honeywell SPT4V0015PA4W12 technical specifications.
| Height | 90.7mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 15PSI |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Pressure Type | Absolute |
| Supply Current | 5mA |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPT4V0015PA4W12 to view detailed technical specifications.
No datasheet is available for this part.