The Honeywell SPT4V0015PA6W02 is an absolute pressure sensor with a maximum operating temperature range of -40°C to 85°C. It measures pressure up to 15PSI and has a 4V output voltage. The device operates on a supply voltage between 12.5V and 24V, with a maximum supply current of 5mA. The sensor is available in a package quantity of 10 and is not RoHS compliant.
Honeywell SPT4V0015PA6W02 technical specifications.
| Height | 88.2mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 15PSI |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SPT4V0015PA6W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.