The Honeywell SPT4V0015PG4W02 is a pressure sensor with a gauge pressure range of 15PSI. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 12.5V to 24V. The sensor has a supply current of 5mA and an output voltage of 4V. It is available in a package quantity of 10 and is not RoHS compliant.
Honeywell SPT4V0015PG4W02 technical specifications.
| Height | 90.7mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Mount | Stud |
| Operating Pressure | 15PSI |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SPT4V0015PG4W02 to view detailed technical specifications.
No datasheet is available for this part.