The Honeywell SPT4V0015PG4W06 is a gauge pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 12.5V to 24V and a supply current of 5mA. The sensor measures pressure up to 15PSI and has a 4V output. It is available in a package quantity of 10 and is suitable for industrial applications.
Honeywell SPT4V0015PG4W06 technical specifications.
| Height | 90.7mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 15PSI |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Supply Current | 5mA |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPT4V0015PG4W06 to view detailed technical specifications.
No datasheet is available for this part.