Honeywell SPT4V0030PA6W02 technical specifications.
| Height | 88.2mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 30PSI |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Termination | Cable |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SPT4V0030PA6W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.