The SPT4V0030PG5B is a gauge pressure sensor from Honeywell with a maximum operating temperature range of -40°C to 85°C. It operates on a 24V supply voltage and has an output voltage of 4V. The sensor measures pressure up to 30PSI and has a supply current of 5mA. It is not RoHS compliant.
Honeywell SPT4V0030PG5B technical specifications.
| Height | 86mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 24V |
| Output Voltage | 4V |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SPT4V0030PG5B to view detailed technical specifications.
No datasheet is available for this part.