
This piezoresistive pressure sensor offers a 0 to 30 PSI operating pressure range with a maximum pressure rating of 90 PSI. Featuring a 1-5V output, it provides 0.25% accuracy and a 4V output voltage. The sensor operates within a temperature range of -40°C to 85°C and requires a supply voltage between 12.5V and 24V DC. It is designed with a threaded port style, stud mount, and cable termination, housed in a cylindrical package.
Honeywell SPT4V0030PG5W02 technical specifications.
| Accuracy | 0.25% |
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 90PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Mount | Stud |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPT |
| Supply Current | 5mA |
| Termination | Cable |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPT4V0030PG5W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
