Honeywell SPT4V0300PG4W07 technical specifications.
| Height | 90.7mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 300PSI |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Supply Current | 5mA |
| Termination | Cable |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPT4V0300PG4W07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.