Honeywell SPT4V1000PS5W02 technical specifications.
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Mount | Stud |
| Operating Pressure | 1000PSI |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| DC Rated Voltage | 24V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPT4V1000PS5W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.