Honeywell SPT4V2000PA7B technical specifications.
| Height | 38.61mm |
| Length | 39.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Mount | Stud |
| Operating Pressure | 2000PSI |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Width | 38.61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SPT4V2000PA7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.