
Honeywell SPTMA0003PG7B technical specifications.
| Accuracy | 0.25% |
| Height | 85.5mm |
| Length | 20.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12.5V |
| Operating Pressure | 3PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Threaded |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Series | SPT |
| Termination | Cable |
| Width | 20.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SPTMA0003PG7B to view detailed technical specifications.
No datasheet is available for this part.
