
The SPTMA0015PG5W02 pressure sensor from Honeywell is a Wheatstone Bridge output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 12.5V. The sensor is designed for stud mount and has a DC rated voltage of 12V. It is not RoHS compliant and is available in a package quantity of 10.
Honeywell SPTMA0015PG5W02 technical specifications.
| Accuracy | 0.25% |
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12.5V |
| Mount | Stud |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 24V |
| Output Current | 20mA |
| Output Type | Wheatstone Bridge |
| Package Quantity | 10 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | SPT |
| Termination | Cable |
| DC Rated Voltage | 12V |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SPTMA0015PG5W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
