
Industrial pressure sensor with a 0 to 100 PSI operating pressure range and 0.25% accuracy. Features a threaded port, stud mount, and Wheatstone bridge output. Operates from 12.5V to 30V DC supply voltage, with a typical 24V rating and 20mA output current. Enclosed in a 100 package with dimensions of 25.64mm length, 22.2mm width, and 91.8mm height. Suitable for environments from -40°C to 85°C.
Honeywell SPTMA0100PG5W02 technical specifications.
| Accuracy | 0.25% |
| Package/Case | 100 |
| Height | 91.8mm |
| Lead Free | Contains Lead |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12.5V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 24V |
| Output Current | 20mA |
| Output Type | Wheatstone Bridge |
| Package Quantity | 10 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPT |
| Termination | Cable |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPTMA0100PG5W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
