The Honeywell SPTmV0005PG9W02 is a 0-5psi gage pressure sensor with a response time of 0.1 seconds. It features a 1/4 VCR gland port size and is designed for use in gas and liquid media. The device has a maximum overload pressure of 25psi and operates over a temperature range of -40 to 125 degrees Celsius. The sensor is electrically terminated with a 4-pin cable and is suitable for industrial applications.
Honeywell SPTmV0005PG9W02 technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 25psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Port Size | 1/4 VCR Gland |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Response Time | 0.1ms |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SPTmV0005PG9W02 to view detailed technical specifications.
No datasheet is available for this part.