Honeywell SPTMV0015PG5W02 technical specifications.
| Accuracy | 0.25% |
| Height | 91.8mm |
| Lead Free | Lead Free |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 0V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | SPT |
| Termination | Cable |
| DC Rated Voltage | 12V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPTMV0015PG5W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.