Honeywell SPTMV0050PA5W02 technical specifications.
| Height | 91.8mm |
| Length | 25.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 50PSI |
| Operating Supply Voltage | 10V |
| Output Voltage | 0V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SPTMV0050PA5W02 to view detailed technical specifications.
No datasheet is available for this part.