Honeywell SPTMV0100PA7W02 technical specifications.
| Height | 22.2mm |
| Length | 91.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 10V |
| Output Voltage | 0V |
| Package Quantity | 10 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Width | 25.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SPTMV0100PA7W02 to view detailed technical specifications.
No datasheet is available for this part.