Honeywell SPTmV0300PG7W02 technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1500psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Port Size | 1/4 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Response Time | 0.1ms |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SPTmV0300PG7W02 to view detailed technical specifications.
No datasheet is available for this part.