Honeywell SR11D-C6 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Output Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR11D-C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.